-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD3V3L4UF - Low capacitance unidirectional quadruple ESD protection diode arrays@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3456
|
Newark | Esd Protection Diode Rohs Compliant: Yes |Nexperia PESD3V3L4UF,115 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.1060 | Buy Now |
DISTI #
1727-5789-1-ND
|
DigiKey | TVS DIODE 3.3VWM 12VC 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15468 In Stock |
|
$0.0560 / $0.4700 | Buy Now |
DISTI #
PESD3V3L4UF,115
|
Avnet Americas | ESD Suppressor TVS 20KV 6-Pin XSON T/R - Tape and Reel (Alt: PESD3V3L4UF,115) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0537 / $0.0641 | Buy Now |
DISTI #
771-PESD3V3L4UFT/R
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD3V3L4UF/SOT886/XSON6 RoHS: Compliant | 7570 |
|
$0.0550 / $0.4500 | Buy Now |
DISTI #
P40:2555_19664771
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.3V 6-Pin XSON T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2218 | Europe - 10000 |
|
$0.0524 / $0.4144 | Buy Now |
DISTI #
V79:2366_18979917
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.3V 6-Pin XSON T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1324 | Americas - 5854 |
|
$0.0854 / $0.2070 | Buy Now |
DISTI #
V72:2272_06539712
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.3V 6-Pin XSON T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2043 Container: Cut Strips | Americas - 1233 |
|
$0.2091 / $0.4149 | Buy Now |
|
Future Electronics | PESDxL4UF Series 8 V 28 pF Low Capacitance ESD Protection Diode Array - XSON-6 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0528 / $0.0590 | Buy Now |
|
Rochester Electronics | PESD3V3L4UF - Trans Voltage Suppressor Diode, 30W, 3.3V, Unidirectional, 4 Element, MO-252 RoHS: Compliant Status: Active Min Qty: 1 | 235000 |
|
$0.0484 / $0.0569 | Buy Now |
DISTI #
PESD3V3L4UF,115
|
Avnet Americas | ESD Suppressor TVS 20KV 6-Pin XSON T/R - Tape and Reel (Alt: PESD3V3L4UF,115) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0537 / $0.0641 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD3V3L4UF,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD3V3L4UF,115
Nexperia
PESD3V3L4UF - Low capacitance unidirectional quadruple ESD protection diode arrays@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 5.88 V | |
Breakdown Voltage-Min | 5.32 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-252 | |
JESD-30 Code | R-PBCC-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD3V3L4UF,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD3V3L4UF,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD3V3L4UF | DIODE 30 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, MO-252, 1 X 1.45 MM, 0.50 MM HEIGHT, ULTRA SMALL, PLASTIC, MO-252, SMD, 6 PIN, Transient Suppressor | NXP Semiconductors | PESD3V3L4UF,115 vs PESD3V3L4UF |
PESD3V3L4UF,115 | PESDxL4UF; PESDxL4UG; PESDxL4UW - Low capacitance unidirectional quadruple ESD protection diode arrays SON 6-Pin | NXP Semiconductors | PESD3V3L4UF,115 vs PESD3V3L4UF,115 |
PESD3V3L4UF | Trans Voltage Suppressor Diode | Nexperia | PESD3V3L4UF,115 vs PESD3V3L4UF |