-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0H1BSF - Ultra low capacitance bidirectional ESD protection diode@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4698
|
Newark | Pesd5V0H1Bsf/Sod962/Sod962 Rohs Compliant: Yes |Nexperia PESD5V0H1BSFYL Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 45000 |
|
$0.0240 | Buy Now |
DISTI #
68Y7782
|
Newark | Esd Protection Device, 6.3 V, 5 V, Sod-962, 2 Rohs Compliant: Yes |Nexperia PESD5V0H1BSFYL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 179740 |
|
$0.0490 | Buy Now |
DISTI #
1727-2675-1-ND
|
DigiKey | TVS DIODE 5VWM 5VC DSN0603-2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
251279 In Stock |
|
$0.0573 / $0.4700 | Buy Now |
DISTI #
PESD5V0H1BSFYL
|
Avnet Americas | TrEOS High-Speed ESD Protection ESD Suppressor TVS 15kV 2-Pin DFN0603 T/R - Tape and Reel (Alt: PESD5V0H1BSFYL) RoHS: Compliant Min Qty: 36000 Package Multiple: 9000 Lead time: 6 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0200 / $0.0238 | Buy Now |
DISTI #
771-PESD5V0H1BSFYL
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD5V0H1BSF/SOD962/SOD962 RoHS: Compliant | 133639 |
|
$0.0560 / $0.4600 | Buy Now |
|
Future Electronics | 10 V 7 A Ultra Low Capacitance Bidirectional ESD Protection Diode - DSN0603-2 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 9000 Container: Reel | 0Reel |
|
$0.0550 / $0.0614 | Buy Now |
|
Future Electronics | 10 V 7 A Ultra Low Capacitance Bidirectional ESD Protection Diode - DSN0603-2 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 9000 Container: Reel | 0Reel |
|
$0.0550 / $0.0614 | Buy Now |
|
Future Electronics | 10 V 7 A Ultra Low Capacitance Bidirectional ESD Protection Diode - DSN0603-2 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0Reel |
|
$0.0550 / $0.0614 | Buy Now |
|
Rochester Electronics | PESD5V0H1BSF - Ultra low capacitance bidirectional ESD protection diode RoHS: Compliant Status: Active Min Qty: 1 | 741000 |
|
$0.0197 / $0.0232 | Buy Now |
DISTI #
PESD5V0H1BSFYL
|
TTI | ESD Suppressors / TVS Diodes PESD5V0H1BSF/SOD962/SOD962 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel |
Americas - 18000 In Stock |
|
$0.0520 / $0.0570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0H1BSFYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0H1BSFYL
Nexperia
PESD5V0H1BSF - Ultra low capacitance bidirectional ESD protection diode@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DSN0603-2, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD962-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 35 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD5V0H1BSFYL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0H1BSFYL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0X1BCSFYL | PESD5V0X1BCSF - Ultra low capacitance bidirectional ESD protection diode@en-us | Nexperia | PESD5V0H1BSFYL vs PESD5V0X1BCSFYL |
PESD5V0X1BCSF,315 | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon | NXP Semiconductors | PESD5V0H1BSFYL vs PESD5V0X1BCSF,315 |
PEC1305S1Q_R1_00001 | Trans Voltage Suppressor Diode, | PanJit Semiconductor | PESD5V0H1BSFYL vs PEC1305S1Q_R1_00001 |