Part Details for PESS-06-12-S-36.00-SR by Samtec Inc
Overview of PESS-06-12-S-36.00-SR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESS-06-12-S-36.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PESS-06-12-S-36.00-SR-ND
|
DigiKey | .250" POWERSTRIP/40 A SINGLE ROW Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.2700 | Buy Now |
DISTI #
PESS-06-12-S-36.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.914m 12AWG 6 POS Power RCP - Bulk (Alt: PESS-06-12-S-36.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.4400 / $79.9000 | Buy Now |
DISTI #
200-PESS0612S36.00SR
|
Mouser Electronics | Rectangular Cable Assemblies .250" PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$59.4400 / $79.9000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$47.8600 / $79.9000 | Buy Now | |
DISTI #
PESS-06-12-S-36.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.914m 12AWG 6 POS Power RCP - Bulk (Alt: PESS-06-12-S-36.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.4400 / $79.9000 | Buy Now |
DISTI #
PESS-06-12-S-36.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.914m 12AWG 6 POS Power RCP - Bulk (Alt: PESS-06-12-S-36.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.4400 / $79.9000 | Buy Now |
DISTI #
000000000005909194
|
Sager | Rectangular Cable Assemblies .250 PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$55.5800 / $79.9000 | Buy Now |
|
Master Electronics | 0 |
|
$47.8600 / $79.9000 | Buy Now | |
DISTI #
5cd90fd1cd7c1c4c38669e1f
|
Samtec | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Bulk | 0 |
|
$47.8600 / $79.9000 | Buy Now |
DISTI #
PESS-06-12-S-36.00-SR
|
Toby Electronics | PESS - Samtec 0.635mm PowerStrip™/40 A Single Row Discrete 12 AWG Wire Cable Assembly Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | 0 |
|
$46.0548 / $87.7169 | Buy Now |
Part Details for PESS-06-12-S-36.00-SR
PESS-06-12-S-36.00-SR CAD Models
PESS-06-12-S-36.00-SR Part Data Attributes
|
PESS-06-12-S-36.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PESS-06-12-S-36.00-SR
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for PESS-06-12-S-36.00-SR
This table gives cross-reference parts and alternative options found for PESS-06-12-S-36.00-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESS-06-12-S-36.00-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB06F93083A2 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PESS-06-12-S-36.00-SR vs PLB06F93083A2 |
PLBH06F4200C1 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PESS-06-12-S-36.00-SR vs PLBH06F4200C1 |
PLA06F3000 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PESS-06-12-S-36.00-SR vs PLA06F3000 |
PLB06F63081A2 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PESS-06-12-S-36.00-SR vs PLB06F63081A2 |
PLB06F2081A1 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PESS-06-12-S-36.00-SR vs PLB06F2081A1 |
PLB06F80830 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PESS-06-12-S-36.00-SR vs PLB06F80830 |
PLZ6W6F3ST25A2-15 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PESS-06-12-S-36.00-SR vs PLZ6W6F3ST25A2-15 |
PLA06F6300C2 | Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PESS-06-12-S-36.00-SR vs PLA06F6300C2 |
PLZ6W6F305D1/AA-14 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PESS-06-12-S-36.00-SR vs PLZ6W6F305D1/AA-14 |
PLB06F9300A1 | Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PESS-06-12-S-36.00-SR vs PLB06F9300A1 |