-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+/-5V Stereo Audio Volume Control 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PGA2311U/1KG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PGA2311U/1KG4
Texas Instruments
+/-5V Stereo Audio Volume Control 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Channel Separation | 130 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.285 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bands | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for PGA2311U/1KG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGA2311U/1KG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS3310-KSZ | Volume Control Circuit, 2 Channel(s), PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SOIC-16 | Cirrus Logic | PGA2311U/1KG4 vs CS3310-KSZ |
PGA2311UG4 | +/-5V Stereo Audio Volume Control 16-SOIC -40 to 85 | Texas Instruments | PGA2311U/1KG4 vs PGA2311UG4 |
PGA2311UAG4 | +/-5V Stereo Audio Volume Control 16-SOIC | Texas Instruments | PGA2311U/1KG4 vs PGA2311UAG4 |
CS3310-KS | Volume Control Circuit, 2 Channel(s), PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Cirrus Logic | PGA2311U/1KG4 vs CS3310-KS |
PGA2311U | +/-5V Stereo Audio Volume Control 16-SOIC -40 to 85 | Texas Instruments | PGA2311U/1KG4 vs PGA2311U |