Datasheets
PI5A3158ZAEX by: Pericom Semiconductor Corporation

SPDT, 2 Func, 1 Channel, CMOS, PDSO12, GREEN, MO-229WBAD, TDFN-12

Part Details for PI5A3158ZAEX by Pericom Semiconductor Corporation

Overview of PI5A3158ZAEX by Pericom Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Internet of Things (IoT) Industrial Automation Agriculture Technology Medical Imaging Telecommunications Automotive Education and Research Consumer Electronics Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Communication and Networking

Price & Stock for PI5A3158ZAEX

Part # Distributor Description Stock Price Buy
Component Electronics, Inc IN STOCK SHIP TODAY 10
  • 1 $0.9600
  • 100 $0.7200
  • 1,000 $0.6300
$0.6300 / $0.9600 Buy Now
Sense Electronic Company Limited TDFN 978
RFQ

Part Details for PI5A3158ZAEX

PI5A3158ZAEX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PI5A3158ZAEX Part Data Attributes:

PI5A3158ZAEX Pericom Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
PI5A3158ZAEX Pericom Semiconductor Corporation SPDT, 2 Func, 1 Channel, CMOS, PDSO12, GREEN, MO-229WBAD, TDFN-12
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP
Part Package Code SON
Package Description VSON, SOLCC12,.04,20
Pin Count 12
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SPDT
JESD-30 Code R-PDSO-N12
JESD-609 Code e3
Length 3 mm
Number of Channels 1
Number of Functions 2
Number of Terminals 12
Off-state Isolation-Nom 57 dB
On-state Resistance Match-Nom 0.3 Ω
On-state Resistance-Max (Ron) 24 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code VSON
Package Equivalence Code SOLCC12,.04,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 2.3 V
Surface Mount YES
Switch-off Time-Max 13 ns
Switch-on Time-Max 24 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 1 mm

PI5A3158ZAEX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI5A3158ZAEX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI5A3158ZAEX by Pericom Semiconductor Corporation

  • Please alert me when PI5A3158ZAEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PI5A3158ZAEX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI5A3158ZAEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PI5A3158ZAEX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI5A3158ZAEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI5A3158ZAEX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: