Filter Your Search
1 - 1 of 1 results
|
PI5A3158ZAEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.3 V | YES | 24 Ω | 300 mΩ | 24 ns | 13 ns | SPDT | CMOS | 1 | 2 | 57 dB | SEPARATE OUTPUT | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-N12 | Not Qualified | e3 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | VSON | SOLCC12,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 1 mm | PERICOM SEMICONDUCTOR CORP | SON | VSON, SOLCC12,.04,20 | 12 | compliant | EAR99 | 8542.39.00.01 |