Part Details for PI6C180VE by Pericom Semiconductor Corporation
Overview of PI6C180VE by Pericom Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6C180VE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 6C SERIES, LOW SKEW CLOCK DRIVER, 18 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48 | 35 |
|
$1.5750 / $3.1500 | Buy Now |
Part Details for PI6C180VE
PI6C180VE CAD Models
PI6C180VE Part Data Attributes
|
PI6C180VE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C180VE
Pericom Semiconductor Corporation
Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, 0.300 INCH, SSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 6C | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
fmax-Min | 133 MHz |
Alternate Parts for PI6C180VE
This table gives cross-reference parts and alternative options found for PI6C180VE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C180VE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDC318ADLR | 1-line to 18-line clock driver with I2C control interface 48-SSOP 0 to 70 | Texas Instruments | PI6C180VE vs CDC318ADLR |
PI6C180BV | Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, SSOP-48 | Pericom Semiconductor Corporation | PI6C180VE vs PI6C180BV |
PI6C180BVE | Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, 0.300 INCH, GREEN, MO-118B/AA, SSOP-48 | Pericom Semiconductor Corporation | PI6C180VE vs PI6C180BVE |
CDC318DL | 1-Line To 18-Line Clock Driver With I2C Control Interface 48-SSOP | Texas Instruments | PI6C180VE vs CDC318DL |
CY2318BNZPVI-11 | Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Cypress Semiconductor | PI6C180VE vs CY2318BNZPVI-11 |
PI6C180VX | Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, SSOP-48 | Pericom Semiconductor Corporation | PI6C180VE vs PI6C180VX |
CY2318BNZPVI-11T | Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, SSOP-48 | Cypress Semiconductor | PI6C180VE vs CY2318BNZPVI-11T |
CY2318ANZPVC-11 | Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, SSOP-48 | Cypress Semiconductor | PI6C180VE vs CY2318ANZPVC-11 |
PI6C180V | Low Skew Clock Driver, 6C Series, 18 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, 0.300 INCH, SSOP-48 | Pericom Semiconductor Corporation | PI6C180VE vs PI6C180V |
CY2318ANZPVXC-11 | Low Skew Clock Driver, 2318 Series, 18 True Output(s), 0 Inverted Output(s), PDSO48, LEAD FREE, SSOP-48 | Cypress Semiconductor | PI6C180VE vs CY2318ANZPVXC-11 |