Part Details for PI90LV027AWE by Diodes Incorporated
Overview of PI90LV027AWE by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Communication and Networking
Price & Stock for PI90LV027AWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 485 |
|
RFQ | ||
|
Quest Components | 388 |
|
$2.5386 / $4.1166 | Buy Now |
Part Details for PI90LV027AWE
PI90LV027AWE CAD Models
PI90LV027AWE Part Data Attributes:
|
PI90LV027AWE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI90LV027AWE
Diodes Incorporated
Line Driver, 2 Func, 2 Driver, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; IEEE 1596.3 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 2 ns | |
Width | 3.81 mm |
Alternate Parts for PI90LV027AWE
This table gives cross-reference parts and alternative options found for PI90LV027AWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI90LV027AWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA9638SC | IC DUAL LINE DRIVER, PDSO8, SO-8, Line Driver or Receiver | National Semiconductor Corporation | PI90LV027AWE vs UA9638SC |
SN65LVDS9637IDGNR | DUAL LINE TRANSCEIVER, PDSO8 | Texas Instruments | PI90LV027AWE vs SN65LVDS9637IDGNR |
UA9638CDR | Dual High-Speed Differential Line Driver 8-SOIC 0 to 70 | Texas Instruments | PI90LV027AWE vs UA9638CDR |
SN65LVDS9638DGNR | 1500-Mbps LVDS dial high speed differential driver 8-HVSSOP -40 to 85 | Texas Instruments | PI90LV027AWE vs SN65LVDS9638DGNR |
UA9638CDG4 | Dual High-Speed Differential Line Driver 8-SOIC 0 to 70 | Texas Instruments | PI90LV027AWE vs UA9638CDG4 |
SN65LVDT9637BDG4 | Dual LVDS receiver 8-SOIC -40 to 85 | Texas Instruments | PI90LV027AWE vs SN65LVDT9637BDG4 |
UA9638CDRG4 | Dual High-Speed Differential Line Driver 8-SOIC 0 to 70 | Texas Instruments | PI90LV027AWE vs UA9638CDRG4 |
UA9638CD-00 | LINE DRIVER, PDSO8 | Texas Instruments | PI90LV027AWE vs UA9638CD-00 |
DS9637ACMX/NOPB | IC DUAL LINE RECEIVER, PDSO8, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | PI90LV027AWE vs DS9637ACMX/NOPB |
SN65LVDS34D | Quad LVDS receiver with -4 to 5-V common-mode range 8-SOIC -40 to 85 | Texas Instruments | PI90LV027AWE vs SN65LVDS34D |