Part Details for PIC12F508-I/SNVAO by Microchip Technology Inc
Overview of PIC12F508-I/SNVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC12F508-I/SNVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 2866 |
|
RFQ |
Part Details for PIC12F508-I/SNVAO
PIC12F508-I/SNVAO CAD Models
PIC12F508-I/SNVAO Part Data Attributes:
|
PIC12F508-I/SNVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F508-I/SNVAO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
ROM (words) | 768 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Speed | 4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12F508-I/SNVAO
This table gives cross-reference parts and alternative options found for PIC12F508-I/SNVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F508-I/SNVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F508-I/SN | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12F508-I/SNVAO vs PIC12F508-I/SN |
PIC12F508T-I/SN036 | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F508-I/SNVAO vs PIC12F508T-I/SN036 |
PIC12F508T-E/SN | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12F508-I/SNVAO vs PIC12F508T-E/SN |
PIC12F508-E/SNVAO | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F508-I/SNVAO vs PIC12F508-E/SNVAO |
PIC12F508T-I/SNVAO | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F508-I/SNVAO vs PIC12F508T-I/SNVAO |
PIC12F508-E/SN | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12F508-I/SNVAO vs PIC12F508-E/SN |
PIC12F508T-I/SN | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12F508-I/SNVAO vs PIC12F508T-I/SN |
PIC12F508T-I/SN057 | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F508-I/SNVAO vs PIC12F508T-I/SN057 |