Part Details for PIC16F15356-E/SS by Microchip Technology Inc
Overview of PIC16F15356-E/SS by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for PIC16F15356-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8225
|
Newark | Mcu, 8Bit, 32Mhz, Ssop-28, Product Range:Pic16 Family Pic16F153Xx Series Microcontroller, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop, No. Of I/O S:25I/O S Rohs Compliant: Yes |Microchip PIC16F15356-E/SS Min Qty: 517 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
PIC16F15356-E/SS-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
500 In Stock |
|
$1.3500 / $1.6300 | Buy Now |
DISTI #
PIC16F15356-E/SS
|
Avnet Americas | 28KB 2KB RAM 4XPWMS COMPARATOR DAC ADC CWG 4XCLC 2 EUSART SPI/I2C - Rail/Tube (Alt: PIC16F15356-E/SS) RoHS: Not Compliant Min Qty: 423 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3500 / $1.6300 | Buy Now |
DISTI #
579-PIC16F15356-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 26x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C RoHS: Compliant | 5 |
|
$1.3500 / $1.6300 | Buy Now |
DISTI #
V99:2348_16688569
|
Arrow Electronics | MCU 8-bit PIC RISC 28KB Flash 3.3V 28-Pin SSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2224 | Americas - 517 |
|
$1.4750 | Buy Now |
DISTI #
PIC16F15356-E/SS
|
Microchip Technology Inc | 28KB, 2KB RAM, 26x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
370 Alternates Available |
|
$1.1800 / $1.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 | 0 |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 28KB Flash 3.3V 28-Pin SSOP Tube | 329 Factory Stock |
|
$1.4300 / $2.0700 | Buy Now |
DISTI #
65213371
|
Verical | MCU 8-bit PIC RISC 28KB Flash 3.3V 28-Pin SSOP Tube Min Qty: 4 Package Multiple: 1 Date Code: 2224 | Americas - 517 |
|
$1.4750 | Buy Now |
DISTI #
PIC16F15356-E/SS
|
Avnet Americas | 28KB 2KB RAM 4XPWMS COMPARATOR DAC ADC CWG 4XCLC 2 EUSART SPI/I2C - Rail/Tube (Alt: PIC16F15356-E/SS) RoHS: Not Compliant Min Qty: 423 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3500 / $1.6300 | Buy Now |
Part Details for PIC16F15356-E/SS
PIC16F15356-E/SS CAD Models
PIC16F15356-E/SS Part Data Attributes:
|
PIC16F15356-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15356-E/SS
Microchip Technology Inc
IC MCU 8-BIT 28KB FLASH 28SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F15356-E/SS
This table gives cross-reference parts and alternative options found for PIC16F15356-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15356-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15356T-E/SS | RISC Microcontroller | Microchip Technology Inc | PIC16F15356-E/SS vs PIC16F15356T-E/SS |