Part Details for PIC16F1778T-I/SS by Microchip Technology Inc
Overview of PIC16F1778T-I/SS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Healthcare
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Motor control systems
Robotics and Drones
Price & Stock for PIC16F1778T-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6028
|
Newark | Mcu, 8Bit, 32Mhz, Ssop-28, Product Range:Pic16 Family Pic16F177X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop, No. Of I/O S:24I/O S Rohs Compliant: Yes |Microchip PIC16F1778T-I/SS Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4100 | Buy Now |
DISTI #
PIC16F1778T-I/SS-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28SSOP Min Qty: 2100 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3400 | Buy Now |
DISTI #
PIC16F1778T-I/SS
|
Avnet Americas | MCU 8-Bit PIC16F1778 PIC RISC 28KB Flash 2.5V/3.3V/5V 28-Pin SSOP T/R - Tape and Reel (Alt: PIC16F1778T-I/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.3400 / $2.8400 | Buy Now |
DISTI #
579-PIC16F1778T-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC RoHS: Compliant | 0 |
|
$2.3400 | Order Now |
DISTI #
PIC16F1778T-I/SS
|
Microchip Technology Inc | 28KB Flash, 2KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, Projected EOL: 2039-12-04 RoHS: Compliant pbFree: Yes |
4200 Alternates Available |
|
$2.0600 / $2.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$2.5000 | Buy Now |
|
Onlinecomponents.com | 8-Bit Flash Microcontroller - 28KB Flash - 2KB RAM - 25 I/O Pins - 2.3V to 5.5V - 28-lead SSOP - -40°C to +85°C - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$2.2500 / $6.1500 | Buy Now |
DISTI #
PIC16F1778T-I/SS
|
Avnet Americas | MCU 8-Bit PIC16F1778 PIC RISC 28KB Flash 2.5V/3.3V/5V 28-Pin SSOP T/R - Tape and Reel (Alt: PIC16F1778T-I/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.3400 / $2.8400 | Buy Now |
|
Ameya Holding Limited | 4200 |
|
RFQ | ||
|
NAC | 28KB Flash, 2KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/I2C, EUSART - Package: 28 SSOP .209in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2100 | 4200 |
|
$2.4400 / $2.9400 | Buy Now |
Part Details for PIC16F1778T-I/SS
PIC16F1778T-I/SS CAD Models
PIC16F1778T-I/SS Part Data Attributes:
|
PIC16F1778T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1778T-I/SS
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1778T-I/SS
This table gives cross-reference parts and alternative options found for PIC16F1778T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1778T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1778-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1778T-I/SS vs PIC16F1778-I/SS |
PIC16F1778-E/SS | RISC Microcontroller | Microchip Technology Inc | PIC16F1778T-I/SS vs PIC16F1778-E/SS |