Part Details for PIC32MK1024GPE064-I/MR by Microchip Technology Inc
Overview of PIC32MK1024GPE064-I/MR by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MK1024GPE064-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH0390
|
Newark | Qfn Mcu32, 120Mhz, 4 I2C, 6 I2S, Usb Fs, Can 2.0B, 12-Bit Adc Rohs Compliant: Yes |Microchip PIC32MK1024GPE064-I/MR Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2900 / $9.1500 | Buy Now |
DISTI #
31AC6867
|
Newark | Mcu, 32Bit, Pic32, 120Mhz, Qfn-64, Product Range:Pic32 Family Pic32Mk Series Microcontrollers, Architecture:Pic32, No. Of Bits:32Bit, Cpu Speed:120Mhz, Program Memory Size:1Mb, Ram Memory Size:256Kb, No. Of Pins:64Pins, Mcu Case Rohs Compliant: Yes |Microchip PIC32MK1024GPE064-I/MR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.9800 | Buy Now |
DISTI #
PIC32MK1024GPE064-I/MR-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
7 In Stock |
|
$9.6000 | Buy Now |
DISTI #
PIC32MK1024GPE064-
|
Avnet Americas | 32-bit General Purpose and Motor Control Application Microcontroller 1 Mbyte Flash 256 Kbyte SRAM 4 Kbyte EEPROM with FPU 64-Pin QFN Tube - Bulk (Alt: PIC32MK1024GPE064-) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 15 |
|
$7.9700 / $9.6000 | Buy Now |
DISTI #
579-2MK1024GPE064IMR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 1MB Flash, 256KB RAM, EEPROM, 120MHz, 64Pin, USB, CAN RoHS: Compliant | 126 |
|
$7.6700 / $7.6900 | Buy Now |
DISTI #
V99:2348_17526880
|
Arrow Electronics | MCU 32-bit PIC RISC 1MB Flash 2.5V/3.3V 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1803 | Americas - 95 |
|
$2.2050 / $8.7204 | Buy Now |
DISTI #
PIC32MK1024GPE064-I/MR
|
Microchip Technology Inc | 32 Bit MCU, FPU, 1MB Flash, 256KB RAM, EEPROM, 120MHz, 64Pin, USB, CAN, Projected EOL: 2044-04-18 RoHS: Compliant pbFree: Yes |
880 Alternates Available |
|
$6.9900 / $9.6000 | Buy Now |
|
Future Electronics | PIC32MK Series 1 MB Flash 256 kB RAM 120 MHz 32-Bit Microcontroller - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$7.9000 / $8.3000 | Buy Now |
|
Onlinecomponents.com | 32-bit General Purpose MCU - 1024 KB Flash - 256KB SRAM - 4KB EEPROM - 2.2 to 3.6V - -40°C to +85°C - 64-pin VQFN | 880 Factory Stock |
|
$8.4000 / $12.2400 | Buy Now |
|
Rochester Electronics | PIC32MK1024GPE064 - MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$8.4000 / $9.8900 | Buy Now |
Part Details for PIC32MK1024GPE064-I/MR
PIC32MK1024GPE064-I/MR CAD Models
PIC32MK1024GPE064-I/MR Part Data Attributes:
|
PIC32MK1024GPE064-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MK1024GPE064-I/MR
Microchip Technology Inc
MCU32, 120MHZ,CAN 2.0B, 12-BIT A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 48 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 64 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 262144 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 120 MHz | |
Supply Current-Max | 57 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MK1024GPE064-I/MR
This table gives cross-reference parts and alternative options found for PIC32MK1024GPE064-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MK1024GPE064-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MK1024GPE064T-E/MR | RISC Microcontroller | Microchip Technology Inc | PIC32MK1024GPE064-I/MR vs PIC32MK1024GPE064T-E/MR |