Filter Your Search
1 - 1 of 1 results
|
PIC32MK1024GPE064-I/MR
Microchip Technology Inc
|
$6.3487 | Yes | Yes | Not Recommended | 32 | 120 MHz | 1048576 | 262144 | PIC32 | 64 MHz | 48 | 12 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 8 | 5 | 10 | 8 | 8 | NO | FLASH | 57 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N64 | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |