Part Details for PIC32MX110F016D-I/TL by Microchip Technology Inc
Overview of PIC32MX110F016D-I/TL by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MX110F016D-I/TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC32MX110F016D-I/
|
Avnet Americas | MCU 32-bit PIC32 PIC RISC 16KB Flash 2.5V/3.3V 44-Pin VTLA EP Tube - Rail/Tube (Alt: PIC32MX110F016D-I/) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Container: Tube | 0 |
|
RFQ | |
DISTI #
579-32MX110F016DITL
|
Mouser Electronics | 32-bit Microcontrollers - MCU PIC32 16KB FL 4KBRAM 40MHz CTMU 4 DMA RoHS: Compliant | 0 |
|
$2.9600 | Order Now |
DISTI #
70542845
|
RS | PIC32, 16KB Flash, 4KB RAM, 40 MHz, CTMU, 4 DMA | Microchip Technology Inc. PIC32MX110F016D-I/TL RoHS: Not Compliant Min Qty: 305 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2900 / $5.0500 | RFQ |
|
Bristol Electronics | 183 |
|
RFQ | ||
DISTI #
PIC32MX110F016D-I/
|
Avnet Americas | MCU 32-bit PIC32 PIC RISC 16KB Flash 2.5V/3.3V 44-Pin VTLA EP Tube - Rail/Tube (Alt: PIC32MX110F016D-I/) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Container: Tube | 0 |
|
RFQ | |
|
NAC | 32 Bit MCU, 16KB Flash, 4KB RAM, 40 MHz, 3 Comp, CTMU, RTCC - Package: 44 VTLA 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 0 |
|
RFQ |