Filter Your Search
1 - 1 of 1 results
|
PIC32MX110F016D-I/TL
Microchip Technology Inc
|
$2.0651 | Yes | Obsolete | 32 | 40 MHz | 16384 | 4096 | PIC | 40 MHz | 34 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 30 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N44 | Not Qualified | e4 | 85 °C | -40 °C | ISO/TS-16949 | 44 | UNSPECIFIED | HVQCCN | LCC44,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |