-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X1583
|
Newark | Mcu, Pic32, 32Bit, 50Mhz, Tqfp-64, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC32MX130F128H-50I/PT Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 | Buy Now |
DISTI #
PIC32MX130F128H-50I/PT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
320 In Stock |
|
$3.7700 / $4.5300 | Buy Now |
DISTI #
PIC32MX130F128H-50
|
Avnet Americas | MCU 32Bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: PIC32MX130F128H-50) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$3.7700 / $4.5300 | Buy Now |
DISTI #
579-MX130F128H50IPT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32bit MCU, 64TQFP 128KB Flash 16KB RAM RoHS: Compliant | 0 |
|
$3.7700 | Order Now |
DISTI #
PIC32MX130F128H-50I/PT
|
Microchip Technology Inc | 32 Bit MCU, 128KB Flash, 16KB RAM, 50MHz, 64Pin, 3 Comp, CTMU, RTCC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1920 Alternates Available |
|
$3.2800 / $4.5300 | Buy Now |
DISTI #
70426826
|
RS | 64 TQFP 10x10x1mm TRAY128KB Flash, 16KB RAM, I2S, CTMU, UART, ADC DMA, PMP | Microchip Technology Inc. PIC32MX130F128H-50I/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2600 / $7.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$4.0000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 50MHz - 53 I/O - 128KB (128K x 8) FLASH - 16K x 8 RAM - 2.3 to 3.6V - 64-TQFP (10x10). RoHS: Compliant | 1920 Factory Stock |
|
$3.9700 / $5.7800 | Buy Now |
DISTI #
PIC32MX130F128H-50
|
Avnet Americas | MCU 32Bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: PIC32MX130F128H-50) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$3.7700 / $4.5300 | Buy Now |
DISTI #
32MX130F128H-50IPT
|
TME | IC: PIC microcontroller, 128kB, 2.3÷3.6VDC, SMD, TQFP64, PIC32 Min Qty: 1 | 0 |
|
$4.0000 / $4.7600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MX130F128H-50I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX130F128H-50I/PT
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-04-14 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 50 MHz | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MX130F128H-50I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX130F128H-50I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX130F128H-50I/MR | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX130F128H-50I/PT vs PIC32MX130F128H-50I/MR |