Part Details for PM105SB-221K-RC by Bourns Inc
Overview of PM105SB-221K-RC by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM105SB-221K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8448CT-ND
|
DigiKey | FIXED IND 220UH 470MA 780MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.4303 / $1.0000 | Buy Now |
DISTI #
PM105SB-221K-RC
|
Avnet Americas | Ind Power Shielded Bobbin Core 220uH 10% 100KHz 27Q-Factor Ferrite 470mA T/R - Tape and Reel (Alt: PM105SB-221K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3804 / $0.4321 | Buy Now |
DISTI #
542-PM105SB-221K-RC
|
Mouser Electronics | RF Inductors - SMD 220uH 10% RoHS: Compliant | 0 |
|
$0.4120 / $0.9200 | Order Now |
|
Onlinecomponents.com | Inductor Power Shielded Bobbin Core 220uH 10% 100KHz 27Q-Factor Ferrite 470mA 780mOhm DCR T/R RoHS: Compliant |
1500 Partner Stock |
|
$0.3845 / $0.4676 | Buy Now |
DISTI #
PM105SB-221K-RC
|
Avnet Americas | Ind Power Shielded Bobbin Core 220uH 10% 100KHz 27Q-Factor Ferrite 470mA T/R - Tape and Reel (Alt: PM105SB-221K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3804 / $0.4321 | Buy Now |
DISTI #
PM105SB-221K-RC
|
Avnet Americas | Ind Power Shielded Bobbin Core 220uH 10% 100KHz 27Q-Factor Ferrite 470mA T/R - Tape and Reel (Alt: PM105SB-221K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3804 / $0.4321 | Buy Now |
|
Master Electronics | Inductor Power Shielded Bobbin Core 220uH 10% 100KHz 27Q-Factor Ferrite 470mA 780mOhm DCR T/R RoHS: Compliant |
1500 Partner Stock |
|
$0.3845 / $0.4676 | Buy Now |
Part Details for PM105SB-221K-RC
PM105SB-221K-RC CAD Models
PM105SB-221K-RC Part Data Attributes
|
PM105SB-221K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM105SB-221K-RC
Bourns Inc
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.78 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 9.9 mm | |
Package Style | SMT | |
Package Width | 9.9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.47 A | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |