Filter Your Search
1 - 10 of 48 results
|
PM105SB-181K-RC
Bourns Inc
|
$0.4469 | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 570 mΩ | 10 % | YES | 100 kHz | 500 mA | 5 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 4.5 mm | 9.9 mm | 9.9 mm | BOURNS INC | 3939 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM105SB-121K-RC
Bourns Inc
|
$0.4469 | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 370 mΩ | 10 % | YES | 100 kHz | 630 mA | 7 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 4.5 mm | 9.9 mm | 9.9 mm | BOURNS INC | 3939 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM105SB-220M-RC
Bourns Inc
|
$0.4469 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 80 mΩ | 20 % | YES | 100 kHz | 1.4 A | 18 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 4.5 mm | 9.9 mm | 9.9 mm | BOURNS INC | 3939 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM105SB-560L-RC
Bourns Inc
|
$0.4469 | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 190 mΩ | 15 % | YES | 100 kHz | 930 mA | 11 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 4.5 mm | 9.9 mm | 9.9 mm | BOURNS INC | 3939 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM105SB-180M-RC
Bourns Inc
|
$0.4469 | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 80 mΩ | 20 % | YES | 100 kHz | 1.6 A | 21 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 4.5 mm | 9.9 mm | 9.9 mm | BOURNS INC | 3939 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM105SB-120M-RC
Bourns Inc
|
$0.4469 | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 70 mΩ | 20 % | YES | 100 kHz | 1.9 A | 26 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 4.5 mm | 9.9 mm | 9.9 mm | BOURNS INC | 3939 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM105SB-471K-RC
Bourns Inc
|
$0.4469 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 1.5 Ω | 10 % | YES | 100 kHz | 330 mA | 3 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 4.5 mm | 9.9 mm | 9.9 mm | BOURNS INC | 3939 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM105SB-391K-RC
Bourns Inc
|
$0.4469 | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 µH | 1.34 Ω | 10 % | YES | 100 kHz | 350 mA | 3 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 4.5 mm | 9.9 mm | 9.9 mm | BOURNS INC | 3939 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM105SB-270M-RC
Bourns Inc
|
$0.5768 | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 100 mΩ | 20 % | YES | 100 kHz | 1.3 A | 17 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 4.5 mm | 9.9 mm | 9.9 mm | BOURNS INC | 3939 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
PM105SB-330L-RC
Bourns Inc
|
$0.5965 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 110 mΩ | 15 % | YES | 100 kHz | 1.2 A | 14 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 4.5 mm | 9.9 mm | 9.9 mm | BOURNS INC | 3939 | compliant | EAR99 | 8504.50.80.00 | Bourns |