Part Details for PMLL4153,115 by Nexperia
Overview of PMLL4153,115 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for PMLL4153,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-5219-1-ND
|
DigiKey | DIODE GEN PURP 50V 200MA LLDS Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8581 In Stock |
|
$0.0177 / $0.1900 | Buy Now |
DISTI #
PMLL4153,115
|
Avnet Americas | Diode Switching 75V 0.2A 2-Pin Mini-MELF T/R - Tape and Reel (Alt: PMLL4153,115) RoHS: Compliant Min Qty: 47500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0157 | Buy Now |
DISTI #
771-PMLL4153-T/R
|
Mouser Electronics | Diodes - General Purpose, Power, Switching PMLL4153/SOD80/LLDS RoHS: Compliant | 50955 |
|
$0.0150 / $0.1800 | Buy Now |
DISTI #
P40:2555_18377901
|
Arrow Electronics | Diode Switching 75V 0.2A 2-Pin Mini-MELF T/R Min Qty: 1 Package Multiple: 1 Date Code: 2114 | Europe - 12000 |
|
$0.0144 / $0.1556 | Buy Now |
DISTI #
V79:2366_19866480
|
Arrow Electronics | Diode Switching 75V 0.2A 2-Pin Mini-MELF T/R Min Qty: 1 Package Multiple: 1 Date Code: 2053 | Americas - 11610 |
|
$0.0140 / $0.1632 | Buy Now |
|
Future Electronics | PMLL4153 Series 75 V 200 mA Surface Mount High Speed Diode - SOD-80C RoHS: Compliant pbFree: Yes Min Qty: 47500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0148 / $0.0171 | Buy Now |
|
Future Electronics | PMLL4153 Series 75 V 200 mA Surface Mount High Speed Diode - SOD-80C RoHS: Compliant pbFree: Yes Min Qty: 55000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0148 / $0.0171 | Buy Now |
DISTI #
70358001
|
Verical | Diode Switching 75V 0.2A 2-Pin Mini-MELF T/R Min Qty: 481 Package Multiple: 1 Date Code: 2101 | Americas - 11610 |
|
$0.0140 / $0.0536 | Buy Now |
|
Rochester Electronics | PMLL4153 - Rectifier Diode, 0.2A, 75V, LLDS RoHS: Compliant Status: Active Min Qty: 1 | 405000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PMLL4153,115
|
Avnet Americas | Diode Switching 75V 0.2A 2-Pin Mini-MELF T/R - Tape and Reel (Alt: PMLL4153,115) RoHS: Compliant Min Qty: 47500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0157 | Buy Now |
Part Details for PMLL4153,115
PMLL4153,115 CAD Models
PMLL4153,115 Part Data Attributes
|
PMLL4153,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMLL4153,115
Nexperia
PMLL4153 - High-speed diode@en-us MELF 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | MELF | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMLL4153,115
This table gives cross-reference parts and alternative options found for PMLL4153,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMLL4153,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMLL4153 | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | PMLL4153,115 vs PMLL4153 |
PMLL4153112 | DIODE 75 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | PMLL4153,115 vs PMLL4153112 |
PMLL4153TRL13 | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | PMLL4153,115 vs PMLL4153TRL13 |
PMLL4153T/R | Rectifier Diode | Nexperia | PMLL4153,115 vs PMLL4153T/R |
PMLL4153,135 | Rectifier Diode | Nexperia | PMLL4153,115 vs PMLL4153,135 |
PMLL4153135 | DIODE 75 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | PMLL4153,115 vs PMLL4153135 |
PMLL4153 | Rectifier Diode | Nexperia | PMLL4153,115 vs PMLL4153 |
PMLL4153,135 | DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | PMLL4153,115 vs PMLL4153,135 |
CDLL4153 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, DO-213AA | Microchip Technology Inc | PMLL4153,115 vs CDLL4153 |