Part Details for PNM0502E3301BSWS by Vishay Intertechnologies
Overview of PNM0502E3301BSWS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PNM0502E3301BSWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PNM0502E3301BSWS
|
Avnet Americas | Res Thin Film 0502 3.3kOhm 0.1% 1/10W ±25ppm/°C Molded Waffle Pack - Waffle Pack (Alt: PNM0502E3301BSWS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.7155 / $4.3732 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.3200 | Buy Now |
DISTI #
PNM0502E3301BSWS
|
Avnet Americas | Res Thin Film 0502 3.3kOhm 0.1% 1/10W ±25ppm/°C Molded Waffle Pack - Waffle Pack (Alt: PNM0502E3301BSWS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.7155 / $4.3732 | Buy Now |
DISTI #
PNM0502E3301BSWS
|
Avnet Americas | Res Thin Film 0502 3.3kOhm 0.1% 1/10W ±25ppm/°C Molded Waffle Pack - Waffle Pack (Alt: PNM0502E3301BSWS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.7155 / $4.3732 | Buy Now |
Part Details for PNM0502E3301BSWS
PNM0502E3301BSWS CAD Models
PNM0502E3301BSWS Part Data Attributes
|
PNM0502E3301BSWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PNM0502E3301BSWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0502, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 62 Weeks | |
Additional Feature | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.84 mm | |
Package Length | 1.4 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0502 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |