Filter Your Search
1 - 1 of 1 results
|
PNM0502E3301BSWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.3 kΩ | 0.1 % | 100 mW | 0502 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | 70 °C | YES | 75 V | e1 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | WRAPAROUND | 840 µm | 1.4 mm | 640 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown |