-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-PSK-5D-12-DIN-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 5W Min Qty: 1 Lead time: 18 Weeks Container: Tray |
14 In Stock |
|
$11.2628 / $16.3800 | Buy Now |
DISTI #
490-PSK-5D-12-DIN
|
Mouser Electronics | DIN Rail Power Supplies 12 Vdc, 0.416 A, 5 W RoHS: Compliant | 511 |
|
$11.2600 / $13.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$10.5400 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 5W - 12VDC - Encapsulated DIN Mount - Screw Terminals RoHS: Compliant | Alternative Product Available |
|
$10.9500 / $14.2800 | Buy Now |
DISTI #
000000000006362146
|
Sager | DIN Rail Power Supplies ac-dc, 5 W, 12 Vdc, single output, DIN rail, 85~305 Vac Min Qty: 1 | 0 |
|
$11.5900 / $13.5200 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 5W - 12VDC - Encapsulated DIN Mount - Screw Terminals RoHS: Compliant | Alternative Product Available |
|
$10.9500 / $14.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSK-5D-12-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PSK-5D-12-DIN
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 80.5% | |
Input Voltage-Max | 30.5 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Length | 76 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.416 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 31.5 mm |
This table gives cross-reference parts and alternative options found for PSK-5D-12-DIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSK-5D-12-DIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSK-S5-12UA-T | Chassis Mount Power Supply, 12 Vdc, 0.42 A, 5 W | CUI Inc | PSK-5D-12-DIN vs VSK-S5-12UA-T |
PSK-5W-12-T | Power Supply Module | CUI Inc | PSK-5D-12-DIN vs PSK-5W-12-T |
PSK-5D-12 | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | CUI Inc | PSK-5D-12-DIN vs PSK-5D-12 |
PSK-5D-12-T | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | CUI Inc | PSK-5D-12-DIN vs PSK-5D-12-T |