Part Details for PSMN057-200P,127 by NXP Semiconductors
Overview of PSMN057-200P,127 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMN057-200P,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PSMN057-200P,127-ND
|
DigiKey | MOSFET N-CH 200V 39A TO220AB Min Qty: 198 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
4340 In Stock |
|
$1.5200 | Buy Now |
|
Rochester Electronics | PSMN057-200P - 39A, 200V, 0.057ohm, N-Channel Power MOSFET, SIL3P RoHS: Compliant Status: Active Min Qty: 1 | 4340 |
|
$1.3100 / $1.5400 | Buy Now |
Part Details for PSMN057-200P,127
PSMN057-200P,127 CAD Models
PSMN057-200P,127 Part Data Attributes:
|
PSMN057-200P,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN057-200P,127
NXP Semiconductors
N-channel TrenchMOS SiliconMAX standard level FET TO-220 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 39 A | |
Drain-source On Resistance-Max | 0.057 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 156 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PSMN057-200P,127
This table gives cross-reference parts and alternative options found for PSMN057-200P,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN057-200P,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056421127 | TRANSISTOR 39 A, 200 V, 0.057 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power | NXP Semiconductors | PSMN057-200P,127 vs 934056421127 |
PSMN057-200P,127 | N-channel TrenchMOS SiliconMAX standard level FET@en-us TO-220 3-Pin | Nexperia | PSMN057-200P,127 vs PSMN057-200P,127 |