Part Details for PTH03000WAS by Texas Instruments
Overview of PTH03000WAS by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH03000WAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20367-ND
|
DigiKey | DC DC CONVERTER 0.9-2.5V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
238 In Stock |
|
$10.0490 / $12.2800 | Buy Now |
DISTI #
595-PTH03000WAS
|
Mouser Electronics | Non-Isolated DC/DC Converters 6A 3.3V-In Wide-Out Adj Plug-in Pwr Mdl RoHS: Not Compliant | 52 |
|
$9.9800 / $12.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$9.0000 / $12.0000 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 2 |
|
$14.9700 | Buy Now |
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 2 |
|
$14.2000 | Buy Now |
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 39 |
|
$13.8473 / $16.8413 | Buy Now |
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 7 |
|
$12.0000 / $16.0000 | Buy Now |
|
Ameya Holding Limited | MODULE PIP .9-2.5V 6A SMD | 289 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 126 |
|
RFQ |
Part Details for PTH03000WAS
PTH03000WAS CAD Models
PTH03000WAS Part Data Attributes
|
PTH03000WAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH03000WAS
Texas Instruments
6 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | SMT-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | "UL,CSA" | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDMA-P5 | |
JESD-609 Code | e0 | |
Length | 18.92 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.25% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.9 V | |
Output Voltage-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Protections | THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 8.5 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 12.57 mm |
Alternate Parts for PTH03000WAS
This table gives cross-reference parts and alternative options found for PTH03000WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03000WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH03000WAZT | 6 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85 | Texas Instruments | PTH03000WAS vs PTH03000WAZT |
PTH03000WAST | 6 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module | Texas Instruments | PTH03000WAS vs PTH03000WAST |
PTH03000WAZ | 6 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85 | Texas Instruments | PTH03000WAS vs PTH03000WAZ |