Part Details for PTH05010WAST by Texas Instruments
Overview of PTH05010WAST by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH05010WAST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-PTH05010WASTCT-ND
|
DigiKey | DC DC CONVERTER 0.8-3.6V 54W Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.5151 / $18.9600 | Buy Now |
DISTI #
595-PTH05010WAST
|
Mouser Electronics | Non-Isolated DC/DC Converters 15A 5V-In Wide-Out Adj Plug-in Pwr Mdl RoHS: Not Compliant | 3 |
|
$15.5000 / $19.3400 | Buy Now |
|
Ameya Holding Limited | MODULE PIP 5VIN 15A ADJ SMD10DIP | 352 |
|
RFQ | |
|
Chip1Cloud | 15-A, 5-V Input Non-Isolated Wide-Output Adjust Power Module | 1840 |
|
RFQ |
Part Details for PTH05010WAST
PTH05010WAST CAD Models
PTH05010WAST Part Data Attributes:
|
PTH05010WAST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH05010WAST
Texas Instruments
15 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | DMA, | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-B10 | |
JESD-609 Code | e0 | |
Length | 34.8 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.36% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0106 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 325 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 3.175 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 49.5 W | |
Trim/Adjustable Output | YES | |
Width | 15.75 mm |
Alternate Parts for PTH05010WAST
This table gives cross-reference parts and alternative options found for PTH05010WAST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05010WAST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH05010WAZT | 15 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH05010WAST vs PTH05010WAZT |
PTH05010WAST | DC-DC Regulated Power Supply Module, 1 Output, 54W, Hybrid | Vertiv Inc | PTH05010WAST vs PTH05010WAST |
PMG5518TS | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, ROHS COMPLIANT, 10 PIN | Flex Ltd | PTH05010WAST vs PMG5518TS |
PTH05010WAS | DC-DC Regulated Power Supply Module, 1 Output, 54W, Hybrid | Vertiv Inc | PTH05010WAST vs PTH05010WAS |
PTH05010WAS | 15 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH05010WAST vs PTH05010WAS |
PTH05010WAS | DC-DC Regulated Power Supply Module, 1 Output, 54W, Hybrid | Artesyn Embedded Technologies | PTH05010WAST vs PTH05010WAS |
PTH05010WAZT | DC-DC Regulated Power Supply Module, 1 Output, 54W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH05010WAST vs PTH05010WAZT |
ATH15T05-9J | 1-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH05010WAST vs ATH15T05-9J |
PMG5518TS | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, ROHS COMPLIANT, 10 PIN | Ericsson | PTH05010WAST vs PMG5518TS |
ATH15T05-9JL | 1-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH05010WAST vs ATH15T05-9JL |