Filter Your Search
1 - 3 of 3 results
|
PTH05010WAST
Texas Instruments
|
$17.6918 | No | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 800 mV | 3.6 V | 15 A | 1 | YES | YES | BUCK | 325 kHz | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 95 % | 0.3 % | 0.36 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.0106 Vrms | HYBRID | INDUSTRIAL | 49.5 W | R-PDMA-B10 | e0 | Not Qualified | UL, CSA | 1 | 85 °C | -40 °C | 235 | 20 | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | BALL | 3.175 mm | DUAL | 15.75 mm | 34.8 mm | 9 mm | TEXAS INSTRUMENTS INC | DFM | DMA, | 10 | not_compliant | EAR99 | 8504.40.85.00 | |||
|
PTH05010WAST
Vertiv Inc
|
Check for Price | Obsolete | 4.5 V | 5.5 V | 5 V | 800 mV | 3.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 54 W | R-XDMA-X10 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | VERTIV CO | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
PTH05010WAST
Artesyn Embedded Technologies
|
Check for Price | No | No | Active | 5 V | 5.5 V | 4.5 V | 800 mV | 3.6 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 54 W | R-XDMA-B10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | BALL | DUAL | 15.75 mm | 34.8 mm | 9 mm | ARTESYN EMBEDDED TECHNOLOGIES | SMT-10 | unknown | EAR99 |