Part Details for PTS060301B100RPU00 by Vishay Beyschlag
Overview of PTS060301B100RPU00 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTS060301B100RPU00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTS060301B100RPU00-ND
|
DigiKey | SENSOR RTD 100OHM 0603 Min Qty: 100 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$4.2549 | Buy Now |
Part Details for PTS060301B100RPU00
PTS060301B100RPU00 CAD Models
PTS060301B100RPU00 Part Data Attributes:
|
PTS060301B100RPU00
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
PTS060301B100RPU00
Vishay Beyschlag
Temp Sensor Analog 2-Pin SMD Box
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY BEYSCHLAG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Body Breadth | 0.85 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.55 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |
Alternate Parts for PTS060301B100RPU00
This table gives cross-reference parts and alternative options found for PTS060301B100RPU00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTS060301B100RPU00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS0603M1B100RPU00 | RTD Platinum Sensor, | Vishay Intertechnologies | PTS060301B100RPU00 vs PTS0603M1B100RPU00 |