Part Details for PU5931JKM130R001L by YAGEO Corporation
Overview of PU5931JKM130R001L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PU5931JKM130R001L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG6138CT-ND
|
DigiKey | RES 0.001 OHM 5% 5W 5931 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
738 In Stock |
|
$0.5047 / $1.4300 | Buy Now |
DISTI #
PU5931JKM130R001L
|
Avnet Americas | Shunt Chip Resistor Metal Plate 5931 1mOhm 5% Emboss T/R - Tape and Reel (Alt: PU5931JKM130R001L) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4473 / $0.5028 | Buy Now |
DISTI #
603-PU5931JKM130R001
|
Mouser Electronics | Current Sense Resistors - SMD 1 mOhms 3 Watts 5 % 75 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.5040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.3840 | Buy Now |
DISTI #
PU5931JKM130R001L
|
Avnet Americas | Shunt Chip Resistor Metal Plate 5931 1mOhm 5% Emboss T/R - Tape and Reel (Alt: PU5931JKM130R001L) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4473 / $0.5028 | Buy Now |
|
Ozdisan Elektronik | RES.(15078) 5931 1m Ohms 5% 5W 75PPM AEC-Q200 SMT | 0 |
|
$1.1595 / $1.2754 | RFQ |