Filter Your Search
1 - 1 of 1 results
|
PU5931JKM130R001L
YAGEO Corporation
|
Check for Price | Yes | Active | 1 mΩ | 5 % | 5 W | 5931 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 70.7 mV | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, Embossed , 13 Inch | WRAPAROUND | 330 µm | 15 mm | 7.75 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |