Part Details for PVD2352 by International Rectifier
Overview of PVD2352 by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PVD2352
PVD2352 CAD Models
PVD2352 Part Data Attributes
|
PVD2352
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
PVD2352
International Rectifier
Transistor Output SSR, 1-Channel, 2500V Isolation, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.22 A | |
On-state Resistance-Max | 6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PVD2352
This table gives cross-reference parts and alternative options found for PVD2352. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVD2352, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OCM416LDF-R2 | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | PVD2352 vs OCM416LDF-R2 |
OCM217CLF-R2 | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | PVD2352 vs OCM217CLF-R2 |
OCM446LDF | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | PVD2352 vs OCM446LDF |
G2-1A02-TT | Transistor Output SSR, 1-Channel, 3750V Isolation | Crydom Inc | PVD2352 vs G2-1A02-TT |
OCM223LDF-R2 | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | PVD2352 vs OCM223LDF-R2 |
OCM246LDF-R2 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | PVD2352 vs OCM246LDF-R2 |
LCA125LS | Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Corporation | PVD2352 vs LCA125LS |
PLA132 | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, DIP-6 | IXYS Integrated Circuits Division | PVD2352 vs PLA132 |
OCM207DPF | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | PVD2352 vs OCM207DPF |
TLP595G(TP5) | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | PVD2352 vs TLP595G(TP5) |