Filter Your Search
1 - 6 of 6 results
|
PVD2352NS
International Rectifier
|
Check for Price | No | Obsolete | 25 mA | 240 mA | 4 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE WITH BUILT-IN DIODE | 6 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INTERNATIONAL RECTIFIER CORP | PLASTIC, SURFACE MOUNT, DIP-8/4 | compliant | 8541.40.95.00 | ||
|
PVD2352
International Rectifier
|
Check for Price | No | Obsolete | 25 mA | 220 mA | 2.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 6 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INTERNATIONAL RECTIFIER CORP | DIP-8 | compliant | 8541.40.95.00 | ||
|
PVD2352
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8541.40.95.00 | ||||||||||||||||
|
PVD2352NSPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 25 mA | 240 mA | 4 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE WITH BUILT-IN DIODE | 6 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, SURFACE MOUNT, DIP-8/A | compliant | 8541.40.95.00 | ||||
|
PVD2352N
International Rectifier
|
Check for Price | No | Obsolete | 25 mA | 240 mA | 4 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE WITH BUILT-IN DIODE | 6 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INTERNATIONAL RECTIFIER CORP | PLASTIC, MS-001AB, DIP-8/4 | compliant | 8541.40.95.00 | ||
|
PVD2352NPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 25 mA | 240 mA | 4 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE WITH BUILT-IN DIODE | 6 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | MATTE TIN | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, MS-001AB, DIP-8/4 | unknown | 8541.40.95.00 |