Part Details for PVM4A103C01R00 by Murata Manufacturing Co Ltd
Overview of PVM4A103C01R00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for PVM4A103C01R00
PVM4A103C01R00 CAD Models
PVM4A103C01R00 Part Data Attributes:
|
PVM4A103C01R00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PVM4A103C01R00
Murata Manufacturing Co Ltd
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.1W, 10000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Murata Electronics | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3/e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 4.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Size Code | 1916 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% | |
Working Voltage | 50 V |