Filter Your Search
1 - 1 of 1 results
|
PVM4A103C01R00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 10 kΩ | 25 % | 100 mW | 1916 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 50 V | e3/e4 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 240 deg | WRAPAROUND | 2 mm | 4.7 mm | 4 mm | MURATA MANUFACTURING CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Murata Electronics |