Part Details for PWM-200-48 by Mean Well
Overview of PWM-200-48 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWM-200-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5978
|
Newark | Led Driver, Constant Voltage, 200.1W Rohs Compliant: Yes |Mean Well PWM-200-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.5300 | Buy Now |
DISTI #
1866-PWM-200-48-ND
|
DigiKey | 200W CLASS II & IP67 POWER SUPPL Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$55.9944 / $64.7900 | Buy Now |
DISTI #
PWM-200-48
|
Avnet Americas | LED Driver Module 0-10V/PWM/Resistance 4.17A Single 48V 200.1W Wire Leaded - Boxed Product (Development Kits) (Alt: PWM-200-48) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$49.6000 / $56.1000 | Buy Now |
DISTI #
709-PWM-200-48
|
Mouser Electronics | LED Power Supplies 200.1W 48V 4.17A CV PWM style 3in1Dim RoHS: Compliant | 0 |
|
$55.9900 / $64.7900 | Order Now |
DISTI #
72348536
|
RS | Power Supply, LED, 200W, Class II & IP67, O/P, +48V,4.17A, PWM-200 Series | MEAN WELL PWM-200-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 6 |
|
$61.4600 / $66.0900 | Buy Now |
|
Future Electronics | PWM-200 Series 48 V 4.17 A 200 W Class II & IP67 PWM Output LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1Box |
|
$59.9300 / $62.9200 | Buy Now |
|
Onlinecomponents.com | 200W Constant Voltage LED Power Supply - 48V - 4.17A - Class II - IP67 - O/P - 3 in1 Dimming RoHS: Compliant |
10 In Stock |
|
$49.6000 / $56.1000 | Buy Now |
DISTI #
79050278
|
Verical | AC/DC LED Power Supply 200.1W Single 6-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2239 | Americas - 10 |
|
$64.7273 / $70.3890 | Buy Now |
DISTI #
PWM-200-48
|
Avnet Americas | LED Driver Module 0-10V/PWM/Resistance 4.17A Single 48V 200.1W Wire Leaded - Boxed Product (Development Kits) (Alt: PWM-200-48) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$49.6000 / $56.1000 | Buy Now |
DISTI #
PWM-200-48
|
TME | Power supply: switched-mode, for LED strips, 200W, 48VDC, 4.17A Min Qty: 1 | 0 |
|
$49.6000 / $56.1000 | RFQ |
Part Details for PWM-200-48
PWM-200-48 CAD Models
PWM-200-48 Part Data Attributes:
|
PWM-200-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PWM-200-48
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 200.1W, Hybrid, Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, EN | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.17 A | |
Output Voltage-Nom | 48 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 200.1 W | |
Trim/Adjustable Output | NO |