Filter Your Search
1 - 4 of 4 results
|
PWM-200-48BLE
Mean Well
|
$1.0000 | Active | AC-DC POWER FACTOR CORRECTION MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | |||||||||||||||||||||||||||||||
|
PWM-200-48
Mean Well
|
$36.7915 | Active | 115 V | 48 V | 305 V | 100 V | 4.17 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 94 % | 1 | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | HYBRID | INDUSTRIAL | 200.1 W | R-PXMA-X | UL, CSA, EN | 85 °C | -40 °C | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Module | Mean Well | ||||
|
PWM-200-48DA2
Mean Well
|
$40.9205 | Active | 115 V | 48 V | 305 V | 100 V | 4.17 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 94 % | 1 | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | HYBRID | INDUSTRIAL | 200.1 W | R-PXMA-X | UL, CSA, EN | 85 °C | -40 °C | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Module | |||||
|
PWM-200-48KN
Mean Well
|
$103.8000 | Active | 115 V | 48 V | 305 V | 100 V | 4.17 A | 1 | NO | NO | 4 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 94 % | 1 | SHORT CIRCUIT; OVER LOAD; OVER VOLTAGE; THERMAL | HYBRID | 200.1 W | R-XXMA-W | UL, CSA, EN | 85 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | WIRE | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | PACKAGE | Mean Well |