Part Details for PWR221T-50-2R00F by Bourns Inc
Overview of PWR221T-50-2R00F by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR221T-50-2R00F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9218
|
Newark | Resistor, 2R, 50W, Thick Film, Resistance:2Ohm, Product Range:Pwr221T-50 Series, Power Rating:50W, Resistance Tolerance:± 1%, Resistor Case/Package:To-220, Voltage Rating:250V, Resistor Technology:Thick Film, Product Diameter:- Rohs Compliant: Yes |Bourns PWR221T-50-2R00F Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $4.3700 | Buy Now |
DISTI #
118-PWR221T-50-2R00F-ND
|
DigiKey | RES 2 OHM 1% 50W TO220 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
463 In Stock |
|
$3.1179 / $6.4300 | Buy Now |
DISTI #
PWR221T-50-2R00F
|
Avnet Americas | Through Hole Resistor, 2 ohm, PWR221T-50 Series, 50 W, ± 1%, TO-220, 250 V - Rail/Tube (Alt: PWR221T-50-2R00F) Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.0625 / $3.4790 | Buy Now |
DISTI #
652-PWR221T-50-2R00F
|
Mouser Electronics | Thick Film Resistors - Through Hole 2 OHM 1% 100PPM 50W RoHS: Compliant | 405 |
|
$3.0600 / $6.4300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.0800 / $3.9000 | Buy Now | |
DISTI #
PWR221T-50-2R00F
|
TTI | Thick Film Resistors - Through Hole 2 OHM 1% 100PPM 50W RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$3.0600 / $3.6600 | Buy Now |
DISTI #
PWR221T-50-2R00F
|
Avnet Americas | Through Hole Resistor, 2 ohm, PWR221T-50 Series, 50 W, ± 1%, TO-220, 250 V - Rail/Tube (Alt: PWR221T-50-2R00F) Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.0625 / $3.4790 | Buy Now |
|
Master Electronics | 0 |
|
$3.0800 / $3.9000 | Buy Now | |
|
Neutron USA | Thick Film Resistors - Through Hole RES TH TO220 2R 1% 50W | 50 |
|
$36.5200 | Buy Now |