Filter Your Search
1 - 1 of 1 results
|
PWR221T-50-2R00F
Bourns Inc
|
$4.8808 | Yes | Active | 2 Ω | 1 % | 50 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W | 25 °C | NO | 250 V | 150 °C | -55 °C | Rectangular | 2 | TUBE | Tin (Sn) - Copper (Cu) | WIRE | 720 µm | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | BOURNS INC | Radial, | compliant | EAR99 | 8533.21.00.90 | Bourns |