-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4476
|
Newark | Zener Diodes Rohs Compliant: Yes |Nexperia PZU8.2B,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0590 | Buy Now |
DISTI #
1727-3766-1-ND
|
DigiKey | DIODE ZENER 8.2V 310MW SOD323F Min Qty: 3000 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0280 / $0.0475 | Buy Now |
DISTI #
PZU8.2B,115
|
Avnet Americas | Diode Zener Single 8.2V 5% 550mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: PZU8.2B,115) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0241 / $0.0287 | Buy Now |
DISTI #
771-PZU82B115
|
Mouser Electronics | Zener Diodes PZU8.2B/SOD323F/SOD323F RoHS: Compliant | 2947 |
|
$0.0270 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 | 0 |
|
$0.0270 | Buy Now |
|
Rochester Electronics | Nexperia PZU8.2B - Zener Diode, 8.2V, 5%, 0.31W, Unidirectional, SOD2 RoHS: Compliant Status: Active Min Qty: 1 | 2990 |
|
$0.0238 / $0.0280 | Buy Now |
DISTI #
PZU8.2B,115
|
Avnet Americas | Diode Zener Single 8.2V 5% 550mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: PZU8.2B,115) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0241 / $0.0287 | Buy Now |
DISTI #
PZU8.2B,115
|
Avnet Americas | Diode Zener Single 8.2V 5% 550mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: PZU8.2B,115) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0241 / $0.0287 | Buy Now |
DISTI #
PZU8.2B,115
|
Avnet Silica | Diode Zener Single 8.2V 5% 550mW 2-Pin SOD-323F T/R (Alt: PZU8.2B,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4273371
|
Farnell | ZENER ARRAY DIODES RoHS: Compliant Min Qty: 12000 Lead time: 3 Weeks, 1 Days Container: Each | 2990 |
|
$0.0350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PZU8.2B,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PZU8.2B,115
Nexperia
PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-90, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.31 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for PZU8.2B,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZU8.2B,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZU8.2B | 8.2V, 0.31W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN | NXP Semiconductors | PZU8.2B,115 vs PZU8.2B |
PZU8.2B | Zener Diode | Nexperia | PZU8.2B,115 vs PZU8.2B |
PZU8.2B,115 | PZUxB series - Single Zener diodes in a SOD323F package SOD 2-Pin | NXP Semiconductors | PZU8.2B,115 vs PZU8.2B,115 |