Part Details for R141704000 by Radiall
Overview of R141704000 by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R141704000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7934
|
Newark | Rf/Coaxial Adaptor, Inter Series Coaxial, Straight Adapter, Bnc, Jack, Bnc, Jack Rohs Compliant: Yes |Radiall R141704000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3000 / $10.3600 | Buy Now |
DISTI #
2201-R141704000-ND
|
DigiKey | BNC / FEMALE-FEMALE ADAPTER Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1958 | Buy Now |
DISTI #
R141704000
|
Avnet Americas | BNC / FEMALE-FEMALE ADAPTER - Bulk (Alt: R141704000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2340 / $14.4900 | Buy Now |
DISTI #
501-R141704000
|
Mouser Electronics | RF Adapters - In Series BNC / FEMALE-FEMALE ADAPTER RoHS: Compliant | 0 |
|
$11.0200 / $16.9000 | Order Now |
DISTI #
R141704000
|
Avnet Americas | BNC / FEMALE-FEMALE ADAPTER - Bulk (Alt: R141704000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2340 / $14.4900 | Buy Now |
DISTI #
R141704000
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 100 | 0 |
|
$10.3500 | Buy Now |
Part Details for R141704000
R141704000 CAD Models
R141704000 Part Data Attributes:
|
R141704000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R141704000
Radiall
RF Connector Adapter, BNC-BNC, Female-Female, Jack-jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Radiall | |
Adapter Style | BNC-BNC | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.22 |