Filter Your Search
1 - 3 of 3 results
|
R141704000
Radiall
|
$9.2158 | Yes | Yes | Active | 50 Ω | 1.22 | 0.13 dB | FEMALE-FEMALE | 500 Cycles | BNC-BNC | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF STRAIGHT ADAPTER | CAPTIVE CENTER CONTACT | 1500VAC V | NO | 4 GHz | NO | NO | e4 | YES | -65 °C | 165 °C | JACK-JACK | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | BAYONET-BAYONET | GENERAL PURPOSE | NO | RADIALL S A | compliant | Radiall | ||
|
R141.704.000
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.22 | 0.13 dB | FEMALE-FEMALE | BNC-BNC | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF STRAIGHT ADAPTER | CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | NO | e4 | YES | -65 °C | 165 °C | JACK-JACK | GOLD OVER NICKEL | NOT SPECIFIED | COAX | BAYONET-BAYONET | GENERAL PURPOSE | NO | RADIALL S A | not_compliant | |||||
|
R141704000W
Radiall
|
Check for Price | Yes | Active | 50 Ω | 1.25 | 500 Cycles | BNC-BNC | POLYTETRAFLUOROETHYLENE | AU ON NI | STRAIGHT | RF CONNECTOR ADAPTER | 4 GHz | -65 °C | 165 °C | JACK-JACK | BERYLLIUM COPPER | COAX | RADIALL S A | compliant | Radiall |