Part Details for R1561J331B-T1-YE by Nisshinbo Micro Devices
Overview of R1561J331B-T1-YE by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for R1561J331B-T1-YE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1561J331B-T1-YE-ND
|
DigiKey | IC REG LIN 3.3V 100MA TO252-5-P2 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4996 / $1.5582 | Buy Now |
DISTI #
848-R1561J331BT1YE
|
Mouser Electronics | LDO Voltage Regulators 60 V 100 mA Low Power Voltage Regulator for Industrial Applications RoHS: Compliant | 0 |
|
$1.5500 | Order Now |