Filter Your Search
1 - 2 of 2 results
|
R1561J331B-T1-YE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 60 V | 5.5 V | 3.3 V | 2.2 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 3 V | 80 V | 0.03564 % | 0.03 % | 1 | 3.3495 V | 3.2505 V | CMOS | 1.5 % | R-PSSO-G5 | 150 °C | -50 °C | 125 °C | -50 °C | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | GULL WING | 1.27 mm | SINGLE | 6.2 mm | 6.6 mm | 2.627 mm | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Single Output,Standard Drop | ||||
|
R1561J331B-T1-YE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | RICOH ELECTRONIC DEVICES CO LTD | unknown | Fixed,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 |