Part Details for R5F10PGGLNA#G5 by Renesas Electronics Corporation
Overview of R5F10PGGLNA#G5 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F10PGGLNA#G5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F10PGGLNA#G5-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 48VFQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3328 In Stock |
|
$3.3229 / $6.2900 | Buy Now |
DISTI #
R5F10PGGLNA#G5
|
Avnet Americas | 16-bit MCU, RL78, 32 MHz, 128 KB, 10 KB, 48 Pins, HVQFN - Trays (Alt: R5F10PGGLNA#G5) RoHS: Compliant Min Qty: 3328 Package Multiple: 3328 Container: Tray | 0 |
|
$2.9845 / $3.4075 | Buy Now |
DISTI #
968-R5F10PGGLNA#G5
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/F14 128K HWQFN48 -40/105C RoHS: Compliant | 0 |
|
$3.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3328 Package Multiple: 3328 Container: Tray | 0Tray |
|
$2.9400 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 128KB FLASH 48VFQFN Min Qty: 1 Container: Tray | 3328 |
|
$3.3229 / $6.2900 | Buy Now |
DISTI #
R5F10PGGLNA#G5
|
Avnet Americas | 16-bit MCU, RL78, 32 MHz, 128 KB, 10 KB, 48 Pins, HVQFN - Trays (Alt: R5F10PGGLNA#G5) RoHS: Compliant Min Qty: 3328 Package Multiple: 3328 Container: Tray | 0 |
|
$2.9845 / $3.4075 | Buy Now |
Part Details for R5F10PGGLNA#G5
R5F10PGGLNA#G5 CAD Models
R5F10PGGLNA#G5 Part Data Attributes:
|
R5F10PGGLNA#G5
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F10PGGLNA#G5
Renesas Electronics Corporation
Microcontrollers with Low Consumption Current for Automotive Applications, HVQFN, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HVQFN | |
Package Description | , | |
Pin Count | 48 | |
Manufacturer Package Code | PVQN0048KG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 10 | |
Number of I/O Lines | 44 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 48 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 10240 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 32 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |