Parametric results for: R5F10PGGLNA#G5 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: r5f10pgglnag5
Select parts from the table below to compare.
Compare
Compare
R5F10PGGLNA#G5
Renesas Electronics Corporation
Check for Price Yes Yes Active 16 32 MHz 131072 10240 RL78 20 MHz 44 15 YES 5 V MICROCONTROLLER CMOS NO YES NO FIXED POINT YES NO YES 10 6 8 8 YES FLASH 14 mA 5.5 V 2.7 V S-PQCC-N48 3 105 °C -40 °C 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm RENESAS ELECTRONICS CORP HVQFN , 48 PVQN0048KG compliant 8542.31.00.01 Renesas Electronics