Part Details for R5F364AENFB#V2 by Renesas Electronics Corporation
Overview of R5F364AENFB#V2 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F364AENFB#V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F364AENFB#V2-ND
|
DigiKey | IC MCU 16BIT 256KB FLSH 100LFQFP Min Qty: 180 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$11.4912 | Buy Now |
DISTI #
R5F364AENFB#V2
|
Avnet Americas | M16C64A FL 256/20 100LQFP 3-5V -20/85C - Trays (Alt: R5F364AENFB#V2) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.8646 / $10.1210 | Buy Now |
DISTI #
968-R5F364AENFB#V2
|
Mouser Electronics | 16-bit Microcontrollers - MCU M16C64A FL 256/20 100LQFP 3-5V -20/85C RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Container: Tray | 0Tray |
|
$8.7300 | Buy Now |
DISTI #
R5F364AENFB#V2
|
Avnet Americas | M16C64A FL 256/20 100LQFP 3-5V -20/85C - Trays (Alt: R5F364AENFB#V2) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.8646 / $10.1210 | Buy Now |
DISTI #
R5F364AENFB#V2
|
Avnet Americas | M16C64A FL 256/20 100LQFP 3-5V -20/85C - Trays (Alt: R5F364AENFB#V2) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.8646 / $10.1210 | Buy Now |
DISTI #
R5F364AENFB#V2
|
Avnet Silica | M16C64A FL 256/20 100LQFP 3-5V -20/85C (Alt: R5F364AENFB#V2) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 16BIT 256KB FLASH 100QFP | 1800 |
|
RFQ | |
|
Perfect Parts Corporation | 512 |
|
RFQ |
Part Details for R5F364AENFB#V2
R5F364AENFB#V2 CAD Models
R5F364AENFB#V2 Part Data Attributes
|
R5F364AENFB#V2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F364AENFB#V2
Renesas Electronics Corporation
16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 20 | |
Bit Size | 16 | |
CPU Family | M16C | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 88 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 20480 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F364AENFB#V2
This table gives cross-reference parts and alternative options found for R5F364AENFB#V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F364AENFB#V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F364AENFB#30 | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F364AENFB#V2 vs R5F364AENFB#30 |
R5F364AEDFB#V2 | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F364AENFB#V2 vs R5F364AEDFB#V2 |