R5F364AENFB#V2 vs R5F364AEDFB#V2 feature comparison

R5F364AENFB#V2 Renesas Electronics Corporation

Buy Now Datasheet

R5F364AEDFB#V2 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code LQFP LQFP
Package Description LFQFP, QFP100,.63SQ,20
Pin Count 100 100
Manufacturer Package Code PLQP0100KB PLQP0100KB
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer Renesas Electronics Renesas Electronics
Has ADC YES
Address Bus Width 20
Bit Size 16
CPU Family M16C
Clock Frequency-Max 20 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width 16
JESD-30 Code S-PQFP-G100
JESD-609 Code e3
Length 14 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 88
Number of Terminals 100
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 20480
ROM (words) 262144
ROM Programmability FLASH
Seated Height-Max 1.7 mm
Speed 25 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare R5F364AENFB#V2 with alternatives

Compare R5F364AEDFB#V2 with alternatives