Part Details for R711FC1-SXXXNBBNNX by E-Switch Inc
Overview of R711FC1-SXXXNBBNNX by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R711FC1-SXXXNBBNNX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X9941
|
Newark | Rocker, Switch, Spst, 20A, 250Vac, Black, Illumination:Non Illuminated, Contact Configuration:Spst, Switch Operation:On-Off, Actuator/Cap Colour:Black, Switch Mounting:Panel Mount, Contact Current Max:20A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |E-Switch R711FC1-SXXXNBBNNX Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6900 | Buy Now |
DISTI #
EG5103-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
343 In Stock |
|
$5.0117 / $7.6100 | Buy Now |
DISTI #
612-R711FC1SXXNBBNNX
|
Mouser Electronics | Rocker Switches SPST On-Off 20 A 125, 250 VAC RoHS: Compliant | 0 |
|
$5.0100 / $7.6100 | Order Now |
DISTI #
74852299
|
RS | Rocker Switch, SPST , ON-OFF, 20A, 125V AC, QC 0.250", IP67, R7 Series | E-Switch R711FC1-SXXXNBBNNX RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0300 | RFQ |
|
Future Electronics | R7 Series SPST On-Off 20 A Faston 1/4 inch Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$5.8200 / $5.9400 | Buy Now |
DISTI #
R711FC1-SXXXNBBNNX
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 20A/125VAC, black, black, none, 0÷55°C Min Qty: 500 | 0 |
|
$7.2400 | RFQ |
Part Details for R711FC1-SXXXNBBNNX
R711FC1-SXXXNBBNNX CAD Models
R711FC1-SXXXNBBNNX Part Data Attributes:
|
R711FC1-SXXXNBBNNX
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R711FC1-SXXXNBBNNX
E-Switch Inc
Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.608 inch | |
Actuator Type | ROCKER | |
Body Breadth | 20.8026 mm | |
Body Length or Diameter | 36.9062 mm | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for R711FC1-SXXXNBBNNX
This table gives cross-reference parts and alternative options found for R711FC1-SXXXNBBNNX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R711FC1-SXXXNBBNNX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1831.3816 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Marquardt GmbH | R711FC1-SXXXNBBNNX vs 1831.3816 |
1831.3815 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Marquardt GmbH | R711FC1-SXXXNBBNNX vs 1831.3815 |
R711FB1-SXXXNBBNNX | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R711FC1-SXXXNBBNNX vs R711FB1-SXXXNBBNNX |
1831.3933 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Marquardt GmbH | R711FC1-SXXXNBBNNX vs 1831.3933 |
1830.3112 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Marquardt GmbH | R711FC1-SXXXNBBNNX vs 1830.3112 |
1831.8112 | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Marquardt GmbH | R711FC1-SXXXNBBNNX vs 1831.8112 |