Part Details for R73TN21005000K by KEMET Corporation
Overview of R73TN21005000K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R73TN21005000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R73TN21005000K
|
Avnet Abacus | Power Film Capacitor, 0.01 uF, 450 V, 1.6 kV, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73TN21005000K) RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for R73TN21005000K
R73TN21005000K CAD Models
R73TN21005000K Part Data Attributes:
|
R73TN21005000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73TN21005000K
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R73TN21005000K
This table gives cross-reference parts and alternative options found for R73TN21005000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73TN21005000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP4T021005B00KB00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | R73TN21005000K vs FKP4T021005B00KB00 |
FKP4T021005B00KD00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | R73TN21005000K vs FKP4T021005B00KD00 |
FKP4T021005B00KH00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | R73TN21005000K vs FKP4T021005B00KH00 |
R777N2100BB00K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73TN21005000K vs R777N2100BB00K |
R73TN2100BB00K | CAPACITOR, FILM/FOIL | KEMET Corporation | R73TN21005000K vs R73TN2100BB00K |
73TN2100BB00K | CAPACITOR, FILM/FOIL | KEMET Corporation | R73TN21005000K vs 73TN2100BB00K |
FKP4T021005B00KJ00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | R73TN21005000K vs FKP4T021005B00KJ00 |
777N2100BB00K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73TN21005000K vs 777N2100BB00K |