-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester And Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8579
|
Newark | 0,010U 250V |Kemet R82IC2100AA50J Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1040 | Buy Now |
DISTI #
2266-R82IC2100AA50J-ND
|
DigiKey | CAP FILM 10000PF 5% 250VDC RAD Min Qty: 650 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
7515 In Stock |
|
$0.1050 / $0.1090 | Buy Now |
DISTI #
399-6040-ND
|
DigiKey | CAP FILM 10000PF 5% 250VDC RAD Min Qty: 650 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0935 | Buy Now |
DISTI #
80-R82IC2100AA50J
|
Mouser Electronics | Film Capacitors 250V 0.01 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1050 | Order Now |
|
Onlinecomponents.com |
7515 Partner Stock |
|
$0.1007 / $0.1059 | Buy Now | |
DISTI #
R82IC2100AA50J
|
TME | Capacitor: polyester, 10nF, 160VAC, 250VDC, 5mm, ±5%, 7.2x2.5x6.5mm Min Qty: 3000 | 0 |
|
$0.0850 | RFQ |
DISTI #
KEMET R82IC2100AA50J
|
PEI Genesis | Film Capacitor | 7515 |
|
Buy Now | |
DISTI #
R82IC2100AA50J
|
Avnet Abacus | Film Capacitor, 0.01 uF, 160 V, 250 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82IC2100AA50J) RoHS: Compliant Min Qty: 51000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82IC2100AA50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82IC2100AA50J
KEMET Corporation
Film Capacitor, Polyester And Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82IC2100AA50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82IC2100AA50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237042103 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82IC2100AA50J vs BFC237042103 |
BFC237049103 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82IC2100AA50J vs BFC237049103 |
BFC237046103 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82IC2100AA50J vs BFC237046103 |