-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5604
|
Newark | Power Supply, Ac-Dc, 4V, 1.25A, Power Supply Applications:Ite & Household, No. Of Outputs:1 Output, Output Power Max:5W, Output Voltage - Output 1:4Vdc, Output Current - Output 1:1.25A, Output Voltage - Output 2:-, Width:32.1Mm Rohs Compliant: Yes |Recom Power RAC05E-04SKT Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0000 / $10.7100 | Buy Now |
DISTI #
945-RAC05E-04SKT-ND
|
DigiKey | AC/DC CONVERTER 4V 5W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
24 In Stock |
|
$5.7550 / $7.1900 | Buy Now |
DISTI #
919-RAC05E-04SKT
|
Mouser Electronics | AC/DC Power Modules 5W 90-264Vin 04Vout 1.25A RoHS: Compliant | 9 |
|
$5.7400 / $7.3900 | Buy Now |
|
Future Electronics | RAC05E-K Series 5 W Single Output 4 V EMC Class B AC/DC-Converter Module RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tube | 0Tube |
|
$6.2500 / $6.4200 | Buy Now |
|
Onlinecomponents.com | 5W AC/DC-Converter - Output: 4VDC - Input: 90-264V - regulated - 1.46"x0.95" - 3kV Isolation RoHS: Compliant | 0 |
|
$5.2000 / $8.0100 | Buy Now |
DISTI #
RAC05E-04SKT
|
TME | Converter: AC/DC, 5W, 90÷264VAC, Usup: 130÷370VDC, Uout: 4VDC, 72% Min Qty: 1 | 7 |
|
$6.1700 / $7.8300 | Buy Now |
DISTI #
000000000006306329
|
Sager | AC/DC Power Modules 5W 90-264Vin 04Vout 1.25A Min Qty: 1 | 0 |
|
$5.6300 / $6.5200 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 5W 90-264VAC 4VDC 1.25A 1.07"x1.26" | 0 |
|
$6.7527 / $7.2254 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC05E-04SKT
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC05E-04SKT
RECOM Power Inc
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | Module-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 32.1 mm | |
Line Regulation-Max | 2% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 4.12 V | |
Output Voltage-Min | 3.88 V | |
Output Voltage-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0247 Vrms | |
Seated Height-Max | 22 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 130 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 27.1 mm |